
FC0V224ZFTBR24 | |
---|---|
DigiKey Part Number | 399-16032-2-ND - Tape & Reel (TR) 399-16032-1-ND - Cut Tape (CT) 399-16032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0V224ZFTBR24 |
Description | CAP 220MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0V224ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $20.41300 | $204.13 |
50 | $17.01160 | $850.58 |
100 | $15.95810 | $1,595.81 |
500 | $14.20356 | $7,101.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.62591 | $13,625.91 |
2,000 | $13.17180 | $26,343.60 |
3,000 | $12.94415 | $38,832.45 |
5,000 | $12.69192 | $63,459.60 |