
61C11-01-08-01 | |
---|---|
DigiKey Part Number | GH7812-ND |
Manufacturer | |
Manufacturer Product Number | 61C11-01-08-01 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $426.83000 | $426.83 |
5 | $363.65600 | $1,818.28 |
10 | $338.64800 | $3,386.48 |
25 | $307.41920 | $7,685.48 |
50 | $285.07580 | $14,253.79 |
100 | $263.76400 | $26,376.40 |
250 | $237.06084 | $59,265.21 |