
2-179694-2 | |
|---|---|
DigiKey Part Number | A113162-ND |
Manufacturer | |
Manufacturer Product Number | 2-179694-2 |
Description | CONN RCPT 2POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-179694-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.69700 | $26.97 |
| 25 | $2.52560 | $63.14 |
| 50 | $2.40400 | $120.20 |
| 100 | $2.28970 | $228.97 |
| 250 | $2.14580 | $536.45 |
| 500 | $2.04320 | $1,021.60 |
| 2,000 | $1.85264 | $3,705.28 |
| 4,000 | $1.76419 | $7,056.76 |
















