
6-487509-8 | |
|---|---|
DigiKey Part Number | 2266-6-487509-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-487509-8 |
Description | TRIOMATE ASY V19P L=4.064,LDFR |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-487509-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 19 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.190" (4.83mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $10.96200 | $602.91 |
| 330 | $10.72709 | $3,539.94 |
| 605 | $10.64879 | $6,442.52 |
| 1,210 | $10.41390 | $12,600.82 |
| 1,815 | $10.10070 | $18,332.77 |
| 5,005 | $7.75170 | $38,797.26 |
| 10,010 | $6.10740 | $61,135.07 |











