6-487509-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-487509-3

DigiKey Part Number
2266-6-487509-3-ND
Manufacturer
Manufacturer Product Number
6-487509-3
Description
TRIOMATE ASY V14P L=4.064,LDFR
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6-487509-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
14
Pitch
0.100" (2.54mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.13mm ~ 0.38mm
Height Above Board
0.190" (4.83mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester Thermoplastic, Glass Filled
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
250V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
5.00µin (0.127µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
75$7.77000$582.75
450$7.69231$3,461.54