


6-1971775-3 | |
|---|---|
DigiKey Part Number | A128932-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971775-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971775-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.83400 | $48.34 |
| 25 | $4.52840 | $113.21 |
| 50 | $4.31300 | $215.65 |
| 100 | $4.10580 | $410.58 |
| 250 | $3.84832 | $962.08 |
| 500 | $3.66448 | $1,832.24 |
| 1,200 | $3.44488 | $4,133.86 |
| 3,600 | $3.18793 | $11,476.55 |

