19193-0167
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19193-0167
Molex RF Connectors | Digi-Key Daily

0191930167

DigiKey Part Number
23-0191930167-ND
Manufacturer
Manufacturer Product Number
0191930167
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
-
Width - Outer Edges
0.598" (15.19mm)
Length - Overall
1.102" (27.99mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.01000$5.01
10$4.22000$42.20
25$3.95760$98.94
50$3.76880$188.44
100$3.58900$358.90
250$3.36356$840.89
500$3.20294$1,601.47
1,000$3.04998$3,049.98
2,500$2.85894$7,147.35
Manufacturers Standard Package