Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5788794-2 | |
|---|---|
DigiKey Part Number | A35133-ND |
Manufacturer | |
Manufacturer Product Number | 5788794-2 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5788794-2 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09683635811 | HARTING | 0 | 09683635811-ND | $58.07340 | Similar |
| 09683635812 | HARTING | 35 | 09683635812-ND | $48.75000 | Similar |
| 09683635813 | HARTING | 92 | 1195-7996-ND | $56.07000 | Similar |
| 09683637811 | HARTING | 0 | 09683637811-ND | $44.95520 | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | $37.57000 | Similar |















