



5747844-3 | |
|---|---|
DigiKey Part Number | A32116-ND |
Manufacturer | |
Manufacturer Product Number | 5747844-3 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747844-3 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 10 | $27.87900 | $278.79 |
| 25 | $26.12800 | $653.20 |
| 50 | $24.87820 | $1,243.91 |
| 130 | $23.25546 | $3,023.21 |
| 260 | $22.14523 | $5,757.76 |
| 520 | $21.08862 | $10,966.08 |
| 1,040 | $20.08260 | $20,885.90 |
| 2,600 | $18.82663 | $48,949.24 |


















