5745922-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 349
Unit Price: $93.03000
Datasheet

Similar


HARTING
In Stock: 7
Unit Price: $562.95000
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: $434.36000
Datasheet

Similar


HARTING
In Stock: 73
Unit Price: $639.80000
Datasheet

Similar


HARTING
In Stock: 226
Unit Price: $66.18000
Datasheet

Similar


HARTING
In Stock: 37
Unit Price: $61.34000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $79.65000
Datasheet

Similar


NorComp Inc.
In Stock: 135
Unit Price: $77.92000
Datasheet

Similar


NorComp Inc.
In Stock: 233
Unit Price: $63.64000
Datasheet

Similar


NorComp Inc.
In Stock: 263
Unit Price: $73.57000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $49.80696
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: $73.57000
Datasheet

Similar


NorComp Inc.
In Stock: 931
Unit Price: $80.14000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $26.59700
Datasheet
5745922-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5745922-2
5745922-2
5745922-2

5745922-2

DigiKey Part Number
A35195-ND
Manufacturer
Manufacturer Product Number
5745922-2
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745922-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6In Stock
Ships from WEC