Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5745440-1 | |
|---|---|
DigiKey Part Number | A35146-ND |
Manufacturer | |
Manufacturer Product Number | 5745440-1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745440-1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.454" (11.53mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Standard Screws | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643147212 | HARTING | 0 | 1195-2425-ND | $554.55680 | Similar |
| 09643147232 | HARTING | 0 | 1195-2427-ND | $564.73000 | Similar |
| 09643147242 | HARTING | 0 | 1195-2428-ND | $725.35320 | Similar |
| 09663126603 | HARTING | 63 | 1195-7893-ND | $87.56000 | Similar |
| 09663127603 | HARTING | 68 | 1195-6047-ND | $114.28000 | Similar |




















