5745174-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5745174-3
5745174-5
5745174-5

5745174-3

DigiKey Part Number
A34161-ND
Manufacturer
Manufacturer Product Number
5745174-3
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5745174-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$119.03000$119.03
10$101.19600$1,011.96
25$94.85240$2,371.31
50$90.32480$4,516.24
100$86.01530$8,601.53
250$80.63376$20,158.44
500$76.78942$38,394.71
1,000$73.12897$73,128.97
Manufacturers Standard Package

Other Suppliers on DigiKey

223In Stock
Ships from WEC