
DR73-100-R | |
|---|---|
DigiKey Part Number | 513-1129-2-ND - Tape & Reel (TR) 513-1129-1-ND - Cut Tape (CT) 513-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-100-R |
Description | FIXED IND 10UH 2.08A 65.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.08 A 65.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.92200 | $39.22 |
| 100 | $3.22370 | $322.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $2.60914 | $3,522.34 |
| 2,700 | $2.46036 | $6,642.97 |
| 4,050 | $2.37737 | $9,628.35 |
| 6,750 | $2.27692 | $15,369.21 |
| 9,450 | $2.21311 | $20,913.89 |
| 13,500 | $2.14750 | $28,991.25 |

