


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.87000 | $36.87 |
20 | $29.85950 | $597.19 |
40 | $28.43275 | $1,137.31 |
60 | $27.63000 | $1,657.80 |
100 | $26.65130 | $2,665.13 |
260 | $24.91312 | $6,477.41 |
500 | $23.79022 | $11,895.11 |
1,000 | $22.65538 | $22,655.38 |
2,500 | $21.23854 | $53,096.35 |