Image for 5601230802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601230802

DigiKey Part Number
2266-5601230802-23-ND
Manufacturer
Manufacturer Product Number
5601230802
Description
NEW 2.0 W/B CONN REC. 8 WAY HSG
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5601230802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$2.30204$575.51
1,500$2.24721$3,370.82
2,750$2.21589$6,093.70
5,250$2.16891$11,386.78