



0022011102 | |
---|---|
DigiKey Part Number | 23-0022011102-ND |
Manufacturer | |
Manufacturer Product Number | 0022011102 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022011102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.64900 | $56.49 |
25 | $5.29440 | $132.36 |
50 | $5.04160 | $252.08 |
100 | $4.80100 | $480.10 |
250 | $4.49964 | $1,124.91 |
500 | $4.28466 | $2,142.33 |
1,000 | $4.08005 | $4,080.05 |
2,500 | $3.82462 | $9,561.55 |