
940C8W2P2K-F | |
---|---|
DigiKey Part Number | 338-1149-ND |
Manufacturer | |
Manufacturer Product Number | 940C8W2P2K-F |
Description | CAP FILM 2.2UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C8W2P2K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" Dia x 1.811" L (32.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.53000 | $165.53 |
25 | $123.21440 | $3,080.36 |
50 | $118.11860 | $5,905.93 |
100 | $113.92110 | $11,392.11 |
500 | $106.81198 | $53,405.99 |