

54101-T06-05 | |
|---|---|
DigiKey Part Number | 609-54101-T06-05-ND |
Manufacturer | |
Manufacturer Product Number | 54101-T06-05 |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54101-T06-05 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.440" (11.18mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-105-01-666101 | Preci-Dip | 0 | 350-10-105-01-666101-ND | $1.67291 | Similar |
| 350-80-105-00-013101 | Preci-Dip | 0 | 350-80-105-00-013101-ND | $0.72537 | Similar |
| 350-80-105-01-666101 | Preci-Dip | 0 | 350-80-105-01-666101-ND | $0.83439 | Similar |
| 350-V3-105-00-006101 | Preci-Dip | 0 | 350-V3-105-00-006101-ND | $1.67418 | Similar |
| 800-80-005-10-001101 | Preci-Dip | 0 | 800-80-005-10-001101-ND | $0.68885 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.16700 | $11.67 |







