
5353177-1 | |
|---|---|
DigiKey Part Number | 5353177-1-ND |
Manufacturer | |
Manufacturer Product Number | 5353177-1 |
Description | CONN RCPT 156POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Receptacle, Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5353177-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Camshaft Socket |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions 156 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $979.61250 | $19,592.25 |

