5225392-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 2,679
Unit Price: $63.06000
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5225392-2

DigiKey Part Number
A34385-ND
Manufacturer
Manufacturer Product Number
5225392-2
Description
CONN N PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5225392-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Ingress Protection
Weatherproof
Part Status
Obsolete
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1000 V
Cable Group
RG-142, 142A, 142B
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172142Amphenol RF2,679ACX1120-ND$63.06000Direct
Obsolete
Marketplace Stock: 433 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

433In Stock
Ships from WEC