


AWSCR-4.19CPLA-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15092-2-ND - Tape & Reel (TR) 535-15092-1-ND - Cut Tape (CT) 535-15092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.19CPLA-C30-T4 |
Description | CERAMIC RES 4.1900MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.19 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.22480 | $111.24 |
| 100 | $2.13350 | $213.35 |
| 250 | $2.01724 | $504.31 |
| 500 | $1.93386 | $966.93 |
| 1,000 | $1.85387 | $1,853.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.70362 | $6,814.48 |
| 8,000 | $1.63316 | $13,065.28 |
| 12,000 | $1.59333 | $19,119.96 |
| 20,000 | $1.54453 | $30,890.60 |
| 28,000 | $1.51323 | $42,370.44 |
| 40,000 | $1.48075 | $59,230.00 |

