5104338-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 1,222
Unit Price: $17.12000
Datasheet

Similar


Molex
In Stock: 1,171
Unit Price: $20.33000
Datasheet

Similar


Molex
In Stock: 812
Unit Price: $26.34000
Datasheet

Similar


Molex
In Stock: 458
Unit Price: $19.18000
Datasheet
5104338-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5104338-2
5104338-2
5104338-2

5104338-2

DigiKey Part Number
A97490-ND
Manufacturer
Manufacturer Product Number
5104338-2
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5104338-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.385" (9.78mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphthalamide (PPA), Glass Filled
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6,649 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$35.07000$35.07
10$29.80800$298.08
100$25.33070$2,533.07
500$22.61182$11,305.91
1,000$21.53302$21,533.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,649In Stock
Ships from WEC