Similar
Similar
Similar
Similar
Similar
Similar
Similar




5103310-2 | |
|---|---|
DigiKey Part Number | A33181-ND |
Manufacturer | |
Manufacturer Product Number | 5103310-2 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5103310-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Tube | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702471454 | Molex | 344 | WM23522-ND | $31.32000 | Similar |
| 09185146903 | HARTING | 2,617 | 1195-1687-ND | $22.61000 | Similar |
| 09185147913 | HARTING | 4 | 1195-4494-ND | $23.02000 | Similar |
| 10056845-114LF | Amphenol CS (FCI) | 3,225 | 609-3023-ND | $16.61000 | Similar |
| TST-107-04-L-D-RA | Samtec Inc. | 12 | SAM10319-ND | $29.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $18.46500 | $184.65 |
| 100 | $15.69400 | $1,569.40 |
| 500 | $14.00894 | $7,004.47 |
| 1,000 | $13.34045 | $13,340.45 |
| 5,000 | $11.90958 | $59,547.90 |



















