
510211400 | |
|---|---|
DigiKey Part Number | 2266-510211400-ND |
Manufacturer | |
Manufacturer Product Number | 510211400 |
Description | PICOBLADE1.25 REC HSG 14P |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 510211400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C |
| Box: | 1592332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.45637 | $509.73 |
| 1,750 | $1.43289 | $2,507.56 |
| 3,150 | $1.40940 | $4,439.61 |
| 6,300 | $1.37808 | $8,681.90 |
| 50,050 | $1.26063 | $63,094.53 |
| 120,050 | $1.09620 | $131,598.81 |
| 300,300 | $1.07271 | $322,134.81 |
| 600,250 | $1.01007 | $606,294.52 |










