0431605302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0431605302
0431605302
0431605302

0431605302

DigiKey Part Number
WM13983-ND
Manufacturer
Manufacturer Product Number
0431605302
Description
CONN HDR 2POS 7.50MM R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0431605302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.295" (7.50mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
Locking Ramp
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Voltage Rating
600 V
Current Rating (Amps)
18 A
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,841
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.80000$7.80
10$6.61000$66.10
100$5.61710$561.71
525$4.99636$2,623.09
1,050$4.75785$4,995.74
5,250$4.36774$22,930.64
Manufacturers Standard Package