
5-1734774-1 | |
|---|---|
DigiKey Part Number | 5-1734774-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1734774-1 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 5-1734774-1 Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Box | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze - Tin Plated |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 36 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color White |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,300 | $5.11636 | $32,233.07 |











