



0ZCG0014FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0014FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0014FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0014FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0014FF2C |
Description | PTC RESET FUSE 60V 140MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0014FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 8 ms | |
Resistance - Initial (Ri) (Min) | 1.2 Ohms | |
Resistance - Post Trip (R1) (Max) | 6.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 5 | $1.41400 | $7.07 |
| 10 | $1.29900 | $12.99 |
| 50 | $1.08040 | $54.02 |
| 100 | $0.99730 | $99.73 |
| 250 | $0.89648 | $224.12 |
| 500 | $0.82708 | $413.54 |
| 1,000 | $0.76287 | $762.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70356 | $1,407.12 |
| 4,000 | $0.64860 | $2,594.40 |
| 6,000 | $0.61834 | $3,710.04 |
| 10,000 | $0.58206 | $5,820.60 |
| 14,000 | $0.55924 | $7,829.36 |
| 20,000 | $0.53593 | $10,718.60 |










