
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 130VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $180.24750 | $720.99 |
| 16 | $176.88000 | $2,830.08 |
| 32 | $173.59125 | $5,554.92 |
| 64 | $170.30250 | $10,899.36 |
| 120 | $166.85733 | $20,022.88 |

