
444046-4 | |
---|---|
DigiKey Part Number | 2266-444046-4-ND |
Manufacturer | |
Manufacturer Product Number | 444046-4 |
Description | HSG ASSY 4P MULTI-LOCK REC. |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 444046-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $30.26350 | $605.27 |
100 | $29.87240 | $2,987.24 |
200 | $29.24680 | $5,849.36 |
400 | $28.69940 | $11,479.76 |