Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0081-007

DigiKey Part Number
J826-ND
Manufacturer
Manufacturer Product Number
415-0081-007
Description
COAX CABLE SMA TO SMA 7"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
7.000" (177.80mm)
Packaging
Bag
Cable Type
Hand Formable .086
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$490.49000$490.49
10$416.87900$4,168.79
25$390.79080$9,769.77
50$372.15440$18,607.72
100$354.41320$35,441.32
Manufacturers Standard Package

Other Suppliers on DigiKey

41In Stock
Ships from WEC
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 746
Unit Price: $400.22000
COAX CABLE SMA TO SMA 4"
In-Stock: 62
Unit Price: $396.85000
COAX CABLE SMA TO SMA 5"
In-Stock: 0
Unit Price: $409.10000
COAX CABLE SMA TO SMA 6"
In-Stock: 172
Unit Price: $480.55000
COAX CABLE SMA TO SMA 8"
In-Stock: 55
Unit Price: $480.96000
Assembly Component