
413I16800000M | |
---|---|
DigiKey Part Number | 2266-413I16800000M-ND |
Manufacturer | |
Manufacturer Product Number | 413I16800000M |
Description | 6800 P 300V |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
EDA/CAD Models | 413I16800000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $1.30593 | $587.67 |
2,250 | $1.20428 | $2,709.63 |