


4118NH5 | |
|---|---|
DigiKey Part Number | 381-2291-ND |
Manufacturer | |
Manufacturer Product Number | 4118NH5 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 229.5 CFM (6.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4118NH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 229.5 CFM (6.43m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 70.0dB(A) | |
Power (Watts) | 45 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,076.77000 | $1,076.77 |
| 10 | $855.66900 | $8,556.69 |
| 36 | $748.03556 | $26,929.28 |
| 72 | $746.20389 | $53,726.68 |


























