Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 209.0 CFM (5.85m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4114NH4

DigiKey Part Number
381-3214-ND
Manufacturer
Manufacturer Product Number
4114NH4
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 209.0 CFM (5.85m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
209.0 CFM (5.85m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
-
Power (Watts)
30 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
16 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$837.94000$837.94
10$666.96100$6,669.61
36$583.20806$20,995.49
72$571.90806$41,177.38
Manufacturers Standard Package

Other Suppliers on DigiKey

22In Stock
Ships from WEC