
4-292216-6 | |
|---|---|
DigiKey Part Number | 2266-4-292216-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-292216-6 |
Description | MINI CT D/R POST HDR 26P BLK |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $22.70700 | $454.14 |
| 100 | $21.76740 | $2,176.74 |
| 400 | $20.90610 | $8,362.44 |
| 1,000 | $20.04480 | $20,044.80 |
| 3,100 | $19.26180 | $59,711.58 |











