
4-1564544-1 | |
|---|---|
DigiKey Part Number | 4-1564544-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1564544-1 |
Description | CONN PLUG HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1564544-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,560 | $10.84599 | $27,765.73 |


