Similar
Similar




4-1393637-6 | |
|---|---|
DigiKey Part Number | A122621-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393637-6 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393637-6 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2489529-1 | TE Connectivity AMP Connectors | 0 | 17-2489529-1-ND | $60.99700 | MFR Recommended |
| 86093968192755E3LF | Amphenol CS (FCI) | 0 | 86093968192755E3LF-ND | $44.81772 | Similar |
| 86093968194795E3LF | Amphenol CS (FCI) | 0 | 86093968194795E3LF-ND | $104.20323 | Similar |
| RE96FWP | Vector Electronics | 0 | V1241-ND | $162.54000 | Similar |










