4-103783-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 2,241
Unit Price: $138.29000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 697
Unit Price: $18.55700
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 903
Unit Price: $20.06000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 515
Unit Price: $36.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $67.89107
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8,595
Unit Price: $6.66000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,585
Unit Price: $4.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,235
Unit Price: $5.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.71548
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.82629
Datasheet

Similar


Sullins Connector Solutions
In Stock: 4,234
Unit Price: $8.47000
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
4-103(186,240,783)-0,  9-146(256,257,261)-0
Taking Commercial Drone Reliability to New Heights

4-103783-0

DigiKey Part Number
A26524-40-ND
Manufacturer
Manufacturer Product Number
4-103783-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103783-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 554 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

554In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 10POS 2.54MM
In-Stock: 903
Unit Price: $20.06000
CONN HEADER VERT 24POS 2.54MM
In-Stock: 122
Unit Price: $42.26000
CONN HEADER VERT 14POS 2.54MM
In-Stock: 1633
Unit Price: $26.56000
CONN HEADER VERT 2POS
In-Stock: 467
Unit Price: $6.25000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 287
Unit Price: $13.32000