Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
4-103328-0, 4-103777-0, 9-146254-0, 9-146258-0
4-103328-0
4-103328-0

4-103328-0

DigiKey Part Number
A26530-40-ND
Manufacturer
Manufacturer Product Number
4-103328-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103328-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-146254-0TE Connectivity AMP Connectors684A34976-40-ND$90.11000MFR Recommended
0010879805Molex00010879805-ND$67.89107Similar
PREC040DAAN-RCSullins Connector Solutions10,683S2012EC-40-ND$7.56000Similar
PREC040SABN-RCSullins Connector Solutions1,053S1022EC-40-ND$5.18000Similar
PREC040SACN-RCSullins Connector Solutions1,235S1032EC-40-ND$5.67000Similar
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.65000$31.65

Other Suppliers on DigiKey

124In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1439
Unit Price: $6.25000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: $7.07000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: $6.58000
CONN HEADER VERT 20POS 2.54MM
In-Stock: 0
Unit Price: $9.87000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $2.55000