



902-9040 | |
|---|---|
DigiKey Part Number | ARF3069TR-ND - Tape & Reel (TR) ARF3069CT-ND - Cut Tape (CT) ARF3069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 902-9040 |
Description | CONN COAX SWITCH JACK STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 902-9040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $25.38800 | $253.88 |
| 25 | $23.79960 | $594.99 |
| 50 | $22.66180 | $1,133.09 |
| 100 | $21.57980 | $2,157.98 |
| 250 | $20.22816 | $5,057.04 |
| 500 | $19.26264 | $9,631.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.99423 | $17,994.23 |
| 2,000 | $17.13607 | $34,272.14 |
| 3,000 | $16.65325 | $49,959.75 |
| 5,000 | $16.06455 | $80,322.75 |



