



322110000 | |
|---|---|
DigiKey Part Number | 2266-322110000-ND |
Manufacturer | |
Manufacturer Product Number | 322110000 |
Description | SWITCH THUMB BCD 0.1A 120V/28V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 2 | |
Display Characters - Height | - | |
Actuator Type | Thumbwheel | |
Contact Rating @ Voltage | 0.1A @ 120VAC/28VDC | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Screw | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Included | |
Section Width | 0.350" (8.89mm) | |
Panel Cutout Dimensions | Rectangular - 26.42mm x 25.91mm | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Depth Behind Flange | 36.68mm | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $697.89000 | $697.89 |
| 5 | $684.96800 | $3,424.84 |
| 9 | $672.04889 | $6,048.44 |
| 18 | $659.20778 | $11,865.74 |





