3200551 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 30,614
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $114.36110
Datasheet
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200551

DigiKey Part Number
277-2200-ND
Manufacturer
Manufacturer Product Number
3200551
Description
CONN FERRULE DIN 8AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200551 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11121100American Electrical Inc.30,614288-1032-ND$2.47000Parametric Equivalent
FID0812Altech Corporation01920-FID0812-ND$114.36110Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,140 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.62000$3.62

Other Suppliers on DigiKey

2,140In Stock
Ships from WEC