
3006182 | |
|---|---|
DigiKey Part Number | 277-3572-ND |
Manufacturer | |
Manufacturer Product Number | 3006182 |
Description | CONN TERM BLK FEED THRU 2-18 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 2-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3006182 Models |
Category | Current - IEC 125 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 115 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Last Time Buy | Wire Gauge or Range - AWG 2-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.75-35mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 15.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 16mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3074088 | Phoenix Contact | 0 | 3074088-ND | $78.43000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.29000 | $162.29 |

