6VM4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-6609128-5

DigiKey Part Number
2266-3-6609128-5-17-ND
Manufacturer
Manufacturer Product Number
3-6609128-5
Description
6VM4S=F8103
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
3-6609128-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.110" (2.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 75.44mm x 29.21mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$225.63667$676.91
15$221.48000$3,322.20
27$217.24630$5,865.65
51$213.16961$10,871.65
81$208.93605$16,923.82
102$199.52804$20,351.86
501$187.21920$93,796.82