
3-644040-6 | |
---|---|
DigiKey Part Number | 3-644040-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-644040-6 |
Description | CONN RCPT 6POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644040-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $13.62314 | $136,231.40 |