
3-215882-4 | |
---|---|
DigiKey Part Number | A123155-ND |
Manufacturer | |
Manufacturer Product Number | 3-215882-4 |
Description | CONN RCPT 34POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3-215882-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
45 | $17.38600 | $782.37 |
135 | $16.08778 | $2,171.85 |
540 | $14.58817 | $7,877.61 |
1,035 | $13.93387 | $14,421.56 |
5,040 | $12.46258 | $62,811.40 |