cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-206934-0

DigiKey Part Number
17-3-206934-0-ND
Manufacturer
Manufacturer Product Number
3-206934-0
Description
CONN RCPT MALE 37POS GOLD SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
37
Shell Size - Insert
23-37
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 144 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
72$841.44875$60,584.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

144In Stock
Ships from WEC