
3-1437195-7 | |
|---|---|
DigiKey Part Number | 2266-3-1437195-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437195-7 |
Description | FST-21.5A |
Customer Reference | |
Detailed Description | Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Pitch | 0.100" (2.54mm) | |
Length | 1.500" (38.10mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $0.79866 | $519.13 |
| 3,250 | $0.77517 | $2,519.30 |











