
2RM075L-8/B | |
|---|---|
DigiKey Part Number | 13-2RM075L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RM075L-8/B |
Description | GDT 75V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 5 | $8.61600 | $43.08 |
| 10 | $7.94200 | $79.42 |
| 50 | $6.59200 | $329.60 |
| 100 | $6.08310 | $608.31 |
| 300 | $5.35193 | $1,605.58 |
| 500 | $5.04126 | $2,520.63 |
| 1,000 | $4.64687 | $4,646.87 |
| 5,000 | $3.83813 | $19,190.65 |

