cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242A14330X

DigiKey Part Number
2266-242A14330X-ND
Manufacturer
Manufacturer Product Number
242A14330X
Description
CONN D-SUB RCPT 37POS R/A SLDR
Customer Reference
Detailed Description
37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
4 (DC, C); 4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Filter
Voltage Rating
100V
Color
Black
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$627.75000$627.75
5$602.74000$3,013.70