



2344721-5 | |
|---|---|
DigiKey Part Number | 2344721-5-ND |
Manufacturer | |
Manufacturer Product Number | 2344721-5 |
Description | CEILING MOUNT ANTENNA MIMO 3X3 N |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UMTS, WCDMA, Wi-Fi Dome N Type Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 4dBi, 6dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | N Type | |
Ingress Protection | IP66 | |
Mounting Type | Ceiling Mount | |
Height (Max) | 1.181" (30.00mm) | |
Applications | LTE, UMTS, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,331.12000 | $2,331.12 |

